+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FSA2147K8X

IC: analog switch; Ch: 2; MO187,US8; 2.7÷4.3VDC; reel,tape; 15uA


Manufacturer: ONSEMI

Manufacturer part number:
FSA2147K8X
TME Symbol:
FSA2147K8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
2
Case
MO187, US8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Quiescent current
15µA
Kind of output
DPST - NO
Technology
CMOS, TTL
Supply voltage
  • 2.7...4.3V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA2147K8X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order