+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FSUSB43L10X

IC: analog switch; USB switch; Ch: 2; MicroPak10; 2.4÷4.4VDC; 1uA


Manufacturer: ONSEMI

Manufacturer part number:
FSUSB43L10X
TME Symbol:
FSUSB43L10X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
USB switch
Number of channels
2
Case
MicroPak10
Mounting
SMD
Operating temperature
-40...85°C
Quiescent current
1µA
Kind of output
DPDT
Supply voltage
  • 2.4...4.4V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSUSB43L10X
0 in TME stock
Net price for quantities from 5000 pcs - 0.68 USDGross price for quantities from 5000 pcs - 0.68 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.