+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FSUSB74MPX

IC: analog switch; multiplexer,USB switch; Ch: 2; MLP16; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FSUSB74MPX
TME Symbol:
FSUSB74MPX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer, USB switch
Number of channels
2
Case
MLP16
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Kind of output
DP4T
Supply voltage
  • 2.5...4.4V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSUSB74MPX
0 in TME stock
Net price for quantities from 3000 pcs - 0.66 USDGross price for quantities from 3000 pcs - 0.66 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.