+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FT0810DD 00TR

Triac; 400V; 8A; DPAK; Igt: 25mA; Ifsm: 80A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0810DD 00TR
TME Symbol:
FT0810DD00TR

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
8A
Case
DPAK
Gate current
25mA
Max. forward impulse current
80A
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0810DD 00TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.