+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FT1609DG 00TR

Triac; 400V; 16A; Igt: 10mA; D2PAK; reel,tape; Ifsm: 160A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT1609DG 00TR
TME Symbol:
FT1609DG00TR

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
16A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
160A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT1609DG 00TR
0 in TME stock
Net price for quantities from 800 pcs - 0.56 USDGross price for quantities from 800 pcs - 0.56 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.