+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FT2014DJ 00TU

Triac; 400V; 20A; Igt: 35mA; TO220ABIns; tube; Ifsm: 200A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT2014DJ 00TU
TME Symbol:
FT2014DJ00TU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
20A
Gate current
35mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
200A
Features of semiconductor devices
high commutation
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT2014DJ 00TU
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.