+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FT311D-32Q1C-R

IC: USB controller; GPIO,I2C,PWM,SPI,UART,USB; Full Speed; QFN32


Manufacturer: FTDI

Manufacturer part number:
FT311D-32Q1C-R
TME Symbol:
FT311D-32Q1C-R

Specification

Manufacturer
FTDI
Type of integrated circuit
USB controller
USB speed
Full Speed
Case
QFN32
Mounting
SMD
Operating temperature
-40...85°C
Application
for devices with Android system
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Supply voltage
  • 3.3...5V DC
Gross weight0.242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT311D-32Q1C-R
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 3.50 USDGross price for quantities from 3000 pcs - 3.50 USD