+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GBJ1012

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 10A; Ifsm: 170A


Manufacturer: SIRECTIFIER

Manufacturer part number:
GBJ1012
TME Symbol:
GBJ1012-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
10A
Max. forward impulse current
170A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight6.685 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SIRECTIFIER,
*
GBJ1012
84 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 32 pcs - 0.46 USDGross price for quantities from 32 pcs - 0.46 USD
Net price for quantities from 96 pcs - 0.41 USDGross price for quantities from 96 pcs - 0.41 USD
Net price for quantities from 192 pcs - 0.37 USDGross price for quantities from 192 pcs - 0.37 USD
Net price for quantities from 960 pcs - 0.33 USDGross price for quantities from 960 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs