+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | TDK-LAMBDA | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 0...100V DC | |
Output current | 0...33A | |
Kind of display used | LED x2 | |
Output voltage resolution | 2mV | |
Output current resolution | 0.66mA | |
Maximum power | 3.3kW | |
Manufacturer series | GEN | |
Voltage (regulated) ripple and noise | ≤25Vrms, ≤100Vpp | |
Display parameters | 4 digit | |
Mounting | rack 19" | |
Dimensions (W x H x D) | 423x88x442.5mm | |
Kind of input connector | terminal block | |
Voltage between phases (for three phase system) | 3 x 342...460V AC | |
Software | LabVIEW | |
Operating temperature | 0...50°C |