+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GEN-30-25/LAN/LN

Laboratory power supply: programmable; single-channel; 0÷30VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GEN-30-25/LAN/LN
TME Symbol:
GEN-30-25/LAN/LN

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...30V DC
Output current
0...25A
Kind of display used
LED x2
Output voltage resolution
3.6mV
Output current resolution
6mA
Maximum power
750W
Manufacturer series
GEN
Measuring instruments application
Automotive
Protection
over current OCP, overheating OTP
Voltage (regulated) ripple and noise
≤8Vrms, ≤60Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Connectors for the country
Europe
Dimensions (W x H x D)
482.8x43.6x507mm
Kind of input connector
IEC320
Test
battery, capacitors
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • LAN
  • RS232
  • RS485
Measuring instrument features
  • electronic power limit
  • front panel lockout
  • last setting memory
  • parallel mode operation
  • Power Sink Option
Producer guarantee (months)
  • 60
Gross weight9.2506 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GEN-30-25/LAN/LN
3 in TME stock
Net price for quantities from 1 pcs - 2 740.37 USDGross price for quantities from 1 pcs - 2 740.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.