+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GH150-10-IEEE

Laboratory power supply: programmable; single-channel; 0÷150VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
GH150-10-IEEE
TME Symbol:
GH150-10-IEEE

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...150V DC
Output current
0...10A
Kind of display used
LED x2
Maximum power
1.5kW
Manufacturer series
GENESYS+
Protection
anti-overvoltage OVP, overheating OTP, undervoltage UVP
Voltage (regulated) ripple and noise
≤20Vrms, ≤75Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Connectors for the country
Europe
Dimensions (W x H x D)
214x43.6x493mm
Kind of input connector
IEC320
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • IEEE
  • LAN
  • RS232
  • RS485
  • USB
Measuring instrument features
  • arbitrary waveform generator
  • Auto-Start and Safe-Start function
  • insulated outputs
  • last setting memory
  • panel locking function
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight3.5 kg
See other products in this category: One Channel Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GH150-10-IEEE
0 in TME stock
Net price for quantities from 1 pcs - 4 269.93 USDGross price for quantities from 1 pcs - 4 269.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.