+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

00806019

Threaded insert; stainless steel; M7; L: 7mm; Pitch: 1

Manufacturer: GSR

Manufacturer part number:
00806019

Alternative designations: B00806019

TME Symbol:
GSR-00806019

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M7
Length
7mm
Thread pitch
1
Application
for thread repair
Gross weight5 g
EAN code4014176228805
See other products in this category: Threaded Insertions GSR,
*
00806019
0 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.