+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GUARD3-SF2ER-S

Protective cap; 22mm; SF2ER; Ø83x40mm; Body: yellow

Manufacturer: AUTONICS

Manufacturer part number:
GUARD3-SF2ER-S
TME Symbol:
GUARD3-SF2ER-S

Specification

Manufacturer
AUTONICS
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
SF2ER
Button marking
EMERGENCY STOP
Body dimensions
Ø83x40mm
Body colour
yellow
Application
for emergency button
Gross weight98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUTONICS,
*
GUARD3-SF2ER-S
0 in TME stock
Net price for quantities from 1 pcs - 35.80 USDGross price for quantities from 1 pcs - 35.80 USD
Net price for quantities from 5 pcs - 33.56 USDGross price for quantities from 5 pcs - 33.56 USD
Net price for quantities from 10 pcs - 31.33 USDGross price for quantities from 10 pcs - 31.33 USD
No. of pieces (Multiplicity: 1)