+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

63414

Wire; H05V2-K; stranded; Cu; 1mm2; 18AWG; PVC; dark blue-white

Manufacturer: HELU

Manufacturer part number:
63414
TME Symbol:
H05V2-K100DBWH

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
dark blue-white
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.8mm
CPR standard
Eca
Cable structure
1x1mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Operating temperature
-40...90°C
Gross weight16.101 g
Certificates
EAN code4060892189326
See other products in this category: Single Core Cable - Strand HELU,
*
63414
610 in TME stock
Net price for quantities from 1 m - 0.91 USDGross price for quantities from 1 m - 0.91 USD
Net price for quantities from 50 m - 0.76 USDGross price for quantities from 50 m - 0.76 USD
Net price for quantities from 100 m - 0.62 USDGross price for quantities from 100 m - 0.62 USD
Net price for quantities from 152 m - 0.55 USDGross price for quantities from 152 m - 0.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m