+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64211

Wire; H07V2-K; stranded; Cu; 16mm2; 6AWG; PVC; yellow; 450V,750V


Manufacturer: HELU

Manufacturer part number:
64211
TME Symbol:
H07V2-K1600YL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Core diameter
6AWG
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
8.1mm
CPR standard
Eca
Cable structure
1x16mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
5xØ
Operating temperature
-40...90°C
Gross weight165.359 g
Certificates
EAN code4060892191565

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
64211
80 in TME stock
Net price for quantities from 1 m - 9.68 USDGross price for quantities from 1 m - 9.68 USD
Net price for quantities from 50 m - 8.47 USDGross price for quantities from 50 m - 8.47 USD
Net price for quantities from 100 m - 6.86 USDGross price for quantities from 100 m - 6.86 USD
Net price for quantities from 305 m - 6.05 USDGross price for quantities from 305 m - 6.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.