+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

29145

Wire; H07V-K; stranded; Cu; 2.5mm2; PVC; black; 450V,750V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29145
TME Symbol:
H07VK250SW

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
3.6mm
CPR standard
Eca
Cable structure
1x2.5mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight31.133 g
Certificates
EAN code4060892000645

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29145
3400 in TME stock
Net price for quantities from 100 m - 0.88 USDGross price for quantities from 100 m - 0.88 USD
Net price for quantities from 200 m - 0.72 USDGross price for quantities from 200 m - 0.72 USD
Net price for quantities from 300 m - 0.64 USDGross price for quantities from 300 m - 0.64 USD
Net price for quantities from 500 m - 0.56 USDGross price for quantities from 500 m - 0.56 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m