+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HC1-5R1-R

Inductor: wire; SMD; 5.15uH; Ioper: 12.79A; R: 5.7mΩ; ±15%; -40÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC1-5R1-R
TME Symbol:
HC1-5R1-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
5.15µH
Operating current
12.79A
Resistance
5.7mΩ
Tolerance
±15%
Body dimensions
13x13x10mm
Saturation current
11.2A
Operating temperature
-40...125°C
Gross weight4.756 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC1-5R1-R
120 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 250 pcs - 2.74 USDGross price for quantities from 250 pcs - 2.74 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
Net price for quantities from 750 pcs - 2.56 USDGross price for quantities from 750 pcs - 2.56 USD
Net price for quantities from 1250 pcs - 2.46 USDGross price for quantities from 1250 pcs - 2.46 USD
Net price for quantities from 1750 pcs - 2.40 USDGross price for quantities from 1750 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs