+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HC9-6R8-R

Inductor: wire; SMD; 7.45uH; Ioper: 10.3A; R: 9.4mΩ; ±15%; Isat: 11.4A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC9-6R8-R
TME Symbol:
HC9-6R8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
7.45µH
Operating current
10.3A
Resistance
9.4mΩ
Tolerance
±15%
Body dimensions
13.1x13.4x7.5mm
Saturation current
11.4A
Operating temperature
-40...155°C
Gross weight7.191 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC9-6R8-R
0 in TME stock
Net price for quantities from 450 pcs - 2.56 USDGross price for quantities from 450 pcs - 2.56 USD
Net price for quantities from 900 pcs - 2.30 USDGross price for quantities from 900 pcs - 2.30 USD
Net price for quantities from 1350 pcs - 2.15 USDGross price for quantities from 1350 pcs - 2.15 USD
Net price for quantities from 2250 pcs - 1.96 USDGross price for quantities from 2250 pcs - 1.96 USD
Net price for quantities from 3600 pcs - 1.79 USDGross price for quantities from 3600 pcs - 1.79 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.