+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HCS410/SN

IC: code hopping encoder; SMD; SOIC8; 2÷6.6V; tube; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS410/SN
TME Symbol:
HCS410/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Mounting
SMD
Case
SOIC8
Kind of package
tube
Manufacturer standard package
100pcs.
Operating temperature
0...70°C
Supply voltage
  • 2...6.6V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY
*
HCS410/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
This product is not available for sale in your country.