+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HD755

Manometer; 0.001÷0.5psi; LCD; Meas.accur: ±0,3%; Interface: USB

Manufacturer: EXTECH

Manufacturer part number:
HD755
TME Symbol:
HD755

Specification

Manufacturer
EXTECH
Type of meter
manometer
Pressure measuring range
0.001...0.5psi
Kind of display used
LCD
Measurement accuracy
±0,3%
Dimensions
210x75x50mm
Measurement
pressure
Measuring unit
bar, cm H2O, ft H2O, in Hg, in H2O, kg/cm2, kPa, mbar, mm Hg, ozin2, psi
Interface
USB
Software
included
Connectors for the country
Europe, Great Britain
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • display zeroing function
  • HOLD function
  • MIN/MAX/MEDIUM function
Standard equipment
  • hard case
  • power supply
  • USB cable
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.2922 kg

WATCH VIDEO

See other products in this category: Manometers and Pressure Meters EXTECH
*
HD755
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.