+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HDV7C-A2-39-HD-1

Probe: for inspection camera; 90°; Cam.res: 1280x720; IP67

NEW

Manufacturer: EXTECH

Manufacturer part number:
HDV7C-A2-39-HD-1
TME Symbol:
HDV7C-A2-39-HD-1

Specification

Manufacturer
EXTECH
Type of measuring probe
for inspection camera
Viewing angle
90°
Camera resolution
1280x720
Probe diameter
3.9mm
Probe length
1m
IP rating
IP67
Operating temperature
-10...60°C
Measuring instrument features
dual view camera, from forward and side of the probe
Related items
HDV700, HDV710, HDV720, HDV730, HDV740, HDV750
Gross weight310 g
EAN code793950637043
See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV7C-A2-39-HD-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.