+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

28067

Wire; H05VV-F/SJT; 3x17AWG; stranded; Cu; PVC; grey; 300V; 17AWG

Manufacturer: HELU

Manufacturer part number:
28067
TME Symbol:
HELUKABEL-28067

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H05VV-F/SJT
Cable structure
3x17AWG
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Resistance to
flame
Cable application
indoor
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
7.9mm
Core diameter
17AWG
Kind of material
flame retardant, no flame propagation
Conform to the norm
CSA 22.2 CSA C22.2 CSA FT2 UL 62 UL 1581
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Gross weight94.796 g
Certificates
EAN code4060892061066
See other products in this category: Power Cords HELU,
*
28067
32 in TME stock
Net price for quantities from 1 m - 3.44 USDGross price for quantities from 1 m - 3.44 USD
Net price for quantities from 10 m - 3.12 USDGross price for quantities from 10 m - 3.12 USD
Net price for quantities from 25 m - 2.78 USDGross price for quantities from 25 m - 2.78 USD
Net price for quantities from 50 m - 2.47 USDGross price for quantities from 50 m - 2.47 USD
Net price for quantities from 100 m - 2.16 USDGross price for quantities from 100 m - 2.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.