+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

29403

Wire; H03VV-F; 3G0.75mm2; stranded; Cu; PVC; black; 300V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29403
TME Symbol:
HELUKABEL-29403

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H03VV-F
Cable structure
3G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Resistance to
flame
Flexibility class
5
Cable application
indoor
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
5.2...6.7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Gross weight51.895 g
Certificates
EAN code4060892058523
See other products in this category: Power Cords HELU,
*
29403
1 in TME stock
Net price for quantities from 1 m - 1.14 USDGross price for quantities from 1 m - 1.14 USD
Net price for quantities from 10 m - 1.04 USDGross price for quantities from 10 m - 1.04 USD
Net price for quantities from 25 m - 0.95 USDGross price for quantities from 25 m - 0.95 USD
Net price for quantities from 50 m - 0.83 USDGross price for quantities from 50 m - 0.83 USD
Net price for quantities from 100 m - 0.73 USDGross price for quantities from 100 m - 0.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.