+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

85365

Wire: coiled; H07BQ-F; 2x1.5mm2; unshielded; PUR; orange; 450V,750V


Manufacturer: HELU

Manufacturer part number:
85365
TME Symbol:
HELUKABEL-85365

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of cable
H07BQ-F
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
orange
Rated voltage
450V/750V
Coiled cable length before stretching
1.5m
Length of the lengthen coiled cord
6m
Cable external diameter
8.5mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
industrial electronics
Operating temperature
-25...70°C
Gross weight1.0317 kg
Certificates
EAN code4060892335044
See other products in this category: Spiral Cables HELU,
*
85365
4 in TME stock
Net price for quantities from 1 pcs - 77.27 USDGross price for quantities from 1 pcs - 77.27 USD
Net price for quantities from 3 pcs - 67.61 USDGross price for quantities from 3 pcs - 67.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.