+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HHBC10-0R8A0068V

Inductor: wire; THT; 68uH; 3A; R: 42.3mΩ; -40÷120°C

Manufacturer: KEMET

Manufacturer part number:
HHBC10-0R8A0068V
TME Symbol:
HHBC10-0R8A0068V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
3A
Resistance
42.3mΩ
Operating temperature
-40...120°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
HHBC10-0R8A0068V
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 17 pcs - 3.67 USDGross price for quantities from 17 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 40 pcs - 3.37 USDGross price for quantities from 40 pcs - 3.37 USD
Net price for quantities from 80 pcs - 3.14 USDGross price for quantities from 80 pcs - 3.14 USD
Net price for quantities from 120 pcs - 3.03 USDGross price for quantities from 120 pcs - 3.03 USD
Net price for quantities from 150 pcs - 2.99 USDGross price for quantities from 150 pcs - 2.99 USD
Net price for quantities from 280 pcs - 2.87 USDGross price for quantities from 280 pcs - 2.87 USD
Net price for quantities from 520 pcs - 2.76 USDGross price for quantities from 520 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.