+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

51169

Wire; HELUTHERM® 145; 1x0.34mm2; stranded; Cu; brown; -35÷120°C


Manufacturer: HELU

Manufacturer part number:
51169
TME Symbol:
HTERM145-0.34BR

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUTHERM® 145
Cable structure
1x0.34mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.34mm2
Wire insulation material
crosslinked polyolefine copolymer, XLPO
Insulation colour
brown
Operating temperature
-35...120°C
Rated voltage
0.3kV/0.5kV
Resistance to
mechanical stesses, most of oils, ozone, to weather conditions, UV rays
Cable features
low smoke density
Cable external diameter
1.7mm
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Kind of material
halogen free, no flame propagation
Gross weight5.907 g
Certificates
EAN code4060892230899

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
51169
290 in TME stock
Net price for quantities from 1 m - 0.53 USDGross price for quantities from 1 m - 0.53 USD
Net price for quantities from 10 m - 0.46 USDGross price for quantities from 10 m - 0.46 USD
Net price for quantities from 25 m - 0.41 USDGross price for quantities from 25 m - 0.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 m