+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HV2705BD-M936

IC: analog switch; demultiplexer; SPST; Ch: 16; LQFP48; 40÷200V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2705BD-M936
TME Symbol:
HV2705BD-M936

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPST
Number of channels
16
Case
LQFP48
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
2500pcs.
Number of inputs
16
Supply voltage
  • 40...200V
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2705BD-M936
0 in TME stock
Net price for quantities from 2500 pcs - 22.88 USDGross price for quantities from 2500 pcs - 22.88 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.