+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IDM2040-21R

Display: TFT; 2.1"; 480x480; Ø79x35.4mm; 300cd/m2; uC: RP2040; 5VDC


Manufacturer: BRIDGETEK

Manufacturer part number:
IDM2040-21R
TME Symbol:
IDM2040-21R

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
2.1"
Display resolution
480x480
Dimensions
Ø79x35.4mm
Luminosity
300cd/m2
Kind of controller
FT800Q
Microcontroller
RP2040
Touchpad
capacitive
Supply voltage
  • 5V DC
Gross weight155.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK,
*
IDM2040-21R
4 in TME stock
Net price for quantities from 1 pcs - 106.84 USDGross price for quantities from 1 pcs - 106.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.