+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IHLP5050FDER2R2M01

Inductor: wire; SMD; 2.2uH; 22A; R: 3.5mΩ; ±20%; IHLP; -55÷125°C

Manufacturer: VISHAY

Manufacturer part number:
IHLP5050FDER2R2M01
TME Symbol:
IHLP5050FDER2R2M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
22A
Resistance
3.5mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
12.9x12.9x6.4mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP5050FDER2R2M01
0 in TME stock
Net price for quantities from 250 pcs - 1.48 USDGross price for quantities from 250 pcs - 1.48 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.