+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

INA3221AIRGVR

IC: instrumentation amplifier; Ch: 3; 2.7÷5.5VDC; VQFN16; Uio: 80uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA3221AIRGVR
TME Symbol:
INA3221AIRGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
3
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VQFN16
Operating temperature
-40...125°C
Input offset voltage
80µV
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, current sense, high-side
Input voltage
0...26V
Manufacturer standard package
2500pcs.
Integrated circuit features
  • 13bit ADC
  • programmable gain
Interface
  • I2C
  • SMBus
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA3221AIRGVR
141 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.