+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

INN3949CQ-TL

IC: PMIC; AC/DC switcher,SMPS controller; InSOP-24D; flyback

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
INN3949CQ-TL
TME Symbol:
INN3949CQ-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Case
InSOP-24D
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Breakdown voltage
1.7kV
Manufacturer series
InnoSwitch3-AQ
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
INN3949CQ-TL
0 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
Net price for quantities from 10 pcs - 12.63 USDGross price for quantities from 10 pcs - 12.63 USD
Net price for quantities from 25 pcs - 12.05 USDGross price for quantities from 25 pcs - 12.05 USD
Net price for quantities from 50 pcs - 11.62 USDGross price for quantities from 50 pcs - 11.62 USD
Net price for quantities from 100 pcs - 11.21 USDGross price for quantities from 100 pcs - 11.21 USD
Net price for quantities from 250 pcs - 10.75 USDGross price for quantities from 250 pcs - 10.75 USD
Net price for quantities from 500 pcs - 10.37 USDGross price for quantities from 500 pcs - 10.37 USD
Net price for quantities from 1000 pcs - 10.31 USDGross price for quantities from 1000 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.