+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IR2114SSPBF

IC: driver; IGBT half-bridge; high-/low-side,gate driver; SSOP24


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2114SSPBF
TME Symbol:
IR2114SSPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
IGBT half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SSOP24
Output current
-1.5...1A
Power
1.5W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Voltage class
0.6/1.2kV
Turn-on time
440ns
Turn-off time
440ns
Supply voltage
  • 10.4...20V DC
Gross weight0.199 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2114SSPBF
30 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 10 pcs - 7.33 USDGross price for quantities from 10 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.