+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IR2132JTRPBF

IC: driver; high-side,low-side; PLCC44; 200mA; Ch: 6; MOSFET; 10÷20V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2132JTRPBF
TME Symbol:
IR2132JTRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
PLCC44
Output current
0.2A
Number of channels
6
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
10...20V
Gross weight0.6 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2132JTRPBF
0 in TME stock
Net price for quantities from 500 pcs - 4.15 USDGross price for quantities from 500 pcs - 4.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.