+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IR2153STRPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2153STRPBF
TME Symbol:
IR2153STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Power
625mW
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage class
600V
Turn-on time
80ns
Turn-off time
40ns
Supply voltage
  • 10...15.6V DC
Integrated circuit features
  • dead time
  • front end oscillator
  • integrated bootstrap functionality
Gross weight0.114 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2153STRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.74 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs