+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IRF1407PBF

Transistor: N-MOSFET; unipolar; 75V; 130A; 330W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF1407PBF
TME Symbol:
IRF1407PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
75V
Drain current
130A
Power dissipation
330W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
7.8mΩ
Mounting
THT
Gate charge
160nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.96 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRF1407PBF
126 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
Net price for quantities from 750 pcs - 1.02 USDGross price for quantities from 750 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 2000 pcs - 0.97 USDGross price for quantities from 2000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs