+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IRF9530NPBF

Transistor: P-MOSFET; unipolar; -100V; -14A; 79W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF9530NPBF
TME Symbol:
IRF9530NPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-14A
Power dissipation
79W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
0.2Ω
Mounting
THT
Gate charge
38.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.929 g
Certificates
See other products in this category: THT P channel transistors INFINEON TECHNOLOGIES,
*
IRF9530NPBF
3893 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs