+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IRFIBC30GPBF

Transistor: N-MOSFET; unipolar; 600V; 1.6A; 35W; TO220FP

Manufacturer: VISHAY

Manufacturer part number:
IRFIBC30GPBF
TME Symbol:
IRFIBC30GPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
1.6A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
2.2Ω
Mounting
THT
Gate charge
31nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.137 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFIBC30GPBF
433 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 3 pcs - 1.22 USDGross price for quantities from 3 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs