+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IRFP460APBF

Transistor: N-MOSFET; unipolar; 500V; 13A; 280W; TO247AC


Manufacturer: VISHAY

Manufacturer part number:
IRFP460APBF
TME Symbol:
IRFP460APBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
13A
Power dissipation
280W
Case
TO247AC
Gate-source voltage
±30V
On-state resistance
0.27Ω
Mounting
THT
Gate charge
105nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.92 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFP460APBF
1563 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 200 pcs - 2.40 USDGross price for quantities from 200 pcs - 2.40 USD
Net price for quantities from 500 pcs - 2.20 USDGross price for quantities from 500 pcs - 2.20 USD
Net price for quantities from 750 pcs - 2.13 USDGross price for quantities from 750 pcs - 2.13 USD
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs