+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IRPP06BLA025

Rope; polypropylene; Ørope: 6mm; L: 25m; with a core; black


Manufacturer: SPLOT

Manufacturer part number:
IRPP06BLA025
TME Symbol:
IRPP06BLA025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
6mm
Length
25m
Version
with a core
Colour
black
Gross weight484.4 g
EAN code5907798870875
See other products in this category: Fittings for ropes SPLOT,
*
IRPP06BLA025
20 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 7.31 USDGross price for quantities from 1 rol - 7.31 USD
Net price for quantities from 3 rol - 6.49 USDGross price for quantities from 3 rol - 6.49 USD
Net price for quantities from 5 rol - 5.89 USDGross price for quantities from 5 rol - 5.89 USD