+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ISL22346UFRT20Z-TK

IC: digital potentiometer; I2C; 50kΩ; 7bit; TQFN20; SMD; Ch: 4


Manufacturer: RENESAS

Manufacturer part number:
ISL22346UFRT20Z-TK
TME Symbol:
ISL22346UFRT20Z-TK

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
50kΩ
Converter resolution
7bit
Case
TQFN20
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...125°C
Number of channels
4
Number of positions
128
Max INL
±1LSB
Max DNL
±0.5LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
ISL22346UFRT20Z-TK
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order