+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ISL22346UFRT20Z

IC: digital potentiometer; I2C; 50kΩ; TQFN20-EP; SMD; Ch: 4


Manufacturer: RENESAS

Manufacturer part number:
ISL22346UFRT20Z
TME Symbol:
ISL22346UFRT20Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
50kΩ
Case
TQFN20-EP
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...125°C
Number of channels
4
Number of positions
128
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers RENESAS,
*
ISL22346UFRT20Z
0 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 75 pcs - 2.38 USDGross price for quantities from 75 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.