+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ISO5852SDW

IC: driver; IGBT half-bridge,MOSFET half-bridge; SO16-W; -5÷2.5A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO5852SDW
TME Symbol:
ISO5852SDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16-W
Output current
-5...2.5A
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
35ns
Pulse fall time
37ns
Input voltage
2.25...5.5V
Kind of package
tube
Protection
undervoltage UVP
Insulation voltage
5.7kV
Supply voltage
  • 15...30V DC
Gross weight0.44 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
ISO5852SDW
174 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 3 pcs - 7.46 USDGross price for quantities from 3 pcs - 7.46 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 6.61 USD
Net price for quantities from 40 pcs - 5.05 USDGross price for quantities from 40 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs