+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ISO7041FDBQ

IC: interface; SSOP16; -55÷125°C; Usup: 1.71÷1.89V; 2Mbps; OUT: CMOS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7041FDBQ
TME Symbol:
ISO7041FDBQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
SSOP16
Mounting
SMD
Operating temperature
-55...125°C
DC supply current
116µA
Number of channels
4
Data transfer rate
2Mbps
Kind of output
CMOS
Insulation voltage
3kV
Version
ESD
Supply voltage
  • 1.71...1.89V
Gross weight0.69 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISO7041FDBQ
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 4.24 USDGross price for quantities from 75 pcs - 4.24 USD