+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ISP1507-AX-RS

Module: IoT; Bluetooth: 5.0,BLE; I2C x2,SPI x2,SWD,UART; SMD


Manufacturer: INSIGHT SIP

Manufacturer part number:
ISP1507-AX-RS
TME Symbol:
ISP1507-AX-RS

Specification

Manufacturer
INSIGHT SIP
Type of communications module
IoT
Bluetooth version
5.0, BLE
Mounting
SMD
Dimensions
8x8x1mm
Memory
64kB SRAM 512kB FLASH
Components
nRF52832
Kind of architecture
Cortex M4
Additional functions
NFC
Communications modules features
antenna
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • SWD
  • UART
Gross weight1 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules INSIGHT SIP,
*
ISP1507-AX-RS
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Product for special order