+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ITN 1000

Tester: WiFi and Bluetooth protocol; Bluetooth: 5.2 EDR,BLE


Manufacturer: NOFFZ Technologies

Manufacturer part number:
ITN 1000
TME Symbol:
ITN1000

Specification

Manufacturer
NOFFZ Technologies
Type of tester
WiFi and Bluetooth protocol
Measurement
MCS index, Rx level, Tx/Rx data rate
Frequency
2.412...2.484GHz, 5.15...5.85GHz, 5.925...7.125GHz
Bluetooth version
5.2 EDR, BLE
Dimensions
170x52x221mm
Measuring instrument features
support via API and webUI
Measuring instruments application
for automated testing of IoT devices
Communictions protocol
IEEE 802.11a/b/g/n/ac/ax
Support
WiFi 6E: 802.11ax/ac/n/a/g/b, 2x2 MIMO, 2/5/6 GHz
Operating temperature
-40...80°C
Interface
  • Ethernet
  • WiFi 6
Power supply
  • power supply 8...60V DC
Gross weight1.2287 kg

WATCH VIDEO

See other products in this category: Laboratory instruments - Others NOFFZ Technologies,
*
ITN 1000
1 in TME stock
Net price for quantities from 1 pcs - 5 658.16 USDGross price for quantities from 1 pcs - 5 658.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.