+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IX4341NE

IC: driver; low-side; SOIC8; 5A; Ch: 2; MOSFET; 4.5÷18V

NEW

Manufacturer: IXYS

Manufacturer part number:
IX4341NE
TME Symbol:
IX4341NE

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
7ns
Pulse fall time
7ns
Kind of output
inverting
Supply voltage
  • 4.5...18V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX4341NE
0 in TME stock
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.