+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IXTA08N100D2HV

Transistor: N-MOSFET; unipolar; 1kV; 0.8A; 60W; TO263HV


Manufacturer: IXYS

Manufacturer part number:
IXTA08N100D2HV
TME Symbol:
IXTA08N100D2HV

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
0.8A
Power dissipation
60W
Case
TO263HV
On-state resistance
21Ω
Mounting
SMD
Gate charge
325nC
Kind of package
tube
Kind of channel
depletion
Gross weight2.5 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA08N100D2HV
0 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.87 USDGross price for quantities from 100 pcs - 2.87 USD
Net price for quantities from 300 pcs - 2.52 USDGross price for quantities from 300 pcs - 2.52 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
Net price for quantities from 1000 pcs - 2.29 USDGross price for quantities from 1000 pcs - 2.29 USD
Net price for quantities from 2000 pcs - 2.16 USDGross price for quantities from 2000 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.