+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

IXYH75N65C3

Transistor: IGBT; GenX3™; 650V; 75A; 750W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXYH75N65C3
TME Symbol:
IXYH75N65C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
750W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
360A
Mounting
THT
Gate charge
123nC
Kind of package
tube
Turn-on time
90ns
Turn-off time
179ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH75N65C3
0 in TME stock
Net price for quantities from 300 pcs - 6.84 USDGross price for quantities from 300 pcs - 6.84 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.