+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JTP-1005-150

Inductor: wire; SMD; 15uH; 2.27A; R: 0.08Ω; Features: high power

Manufacturer: JANTEK

Manufacturer part number:
JTP-1005-150
TME Symbol:
JTP-1005-150

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
15µH
Operating current
2.27A
Resistance
80mΩ
Inductor application
DC/DC converters
Inductor features
high power
Gross weight2.181 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JTP-1005-150
0 in TME stock
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.