+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

JTP-1005-560

Inductor: wire; SMD; 56uH; 1.17A; R: 0.19Ω; Features: high power


Manufacturer: JANTEK

Manufacturer part number:
JTP-1005-560
TME Symbol:
JTP-1005-560

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
56µH
Operating current
1.17A
Resistance
0.19Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.786 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JTP-1005-560
0 in TME stock
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.